Filter Your Search
1 - 3 of 3 results
|
CS5506-BSZR
Cirrus Logic
|
Check for Price | Yes | Obsolete | 5 V | 3.6 V | 4 | 0.0015 % | 20 | YES | ADC, DELTA-SIGMA | -1 V | -5 V | 1 | BINARY, OFFSET BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CIRRUS LOGIC INC | SOIC-24 | compliant | 8542.39.00.01 | |||||||||||||||
|
CS5506-BSZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.5 V | 4 | 0.0015 % | 20 | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.67 mm | 15.24 mm | CIRRUS LOGIC INC | 0.300 INCH, LEAD FREE, SOIC-24 | compliant | 8542.39.00.01 | SOIC | 24 | ||||
|
CS5506-BS
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 4 | 0.0015 % | 20 | 54 ms | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | SOIC-24 | unknown | 8542.39.00.01 |