Filter Your Search
1 - 3 of 3 results
|
CS52015-1GDPR3
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 1.4 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 5.75 V | 1.5 V | 0.047 | 0.4 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 150 °C | 70 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | D2PAK-3 | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||
|
CS52015-1GDPR3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 5.75 V | 1.5 V | 1 | 5.5 V | 1.25 V | R-PSSO-G3 | e0 | COMMERCIAL | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.405 mm | 10.18 mm | 4.67 mm | ROCHESTER ELECTRONICS LLC | TO-263, | unknown | Adjustable,Positive,Single Output,Ldo | D2PAK | 3 | |||||||||||||
|
CS52015-1GDPR3
onsemi
|
Check for Price | No | Obsolete | 1.05 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 5.75 V | 1.5 V | 0.047 | 0.4 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 2 | 150 °C | 70 °C | 235 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.405 mm | 10.18 mm | 4.67 mm | ONSEMI | D2PAK-3 | not_compliant | Adjustable,Positive,Single Output,Ldo |