Filter Your Search
1 - 6 of 6 results
|
CS5161HGDR16
Cherry Semiconductor Corporation
|
Check for Price | Transferred | 12 V | 16 V | 9 V | 1.5 A | YES | BUCK | 1 MHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | SO-16 | unknown | |||||||||||||||||||
|
CS5161HGDR16
Rochester Electronics LLC
|
Check for Price | Obsolete | 12 V | 14 V | 9.5 V | 1.5 A | YES | PUSH-PULL | 1 MHz | ALSO REQUIRES 5V TO 20V SUPPLY; CONSTANT... more | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | |||||||||||||
|
CS5161HGDR16
onsemi
|
Check for Price | No | Obsolete | 12 V | 14 V | 9.5 V | 1.5 A | YES | PUSH-PULL | 1 MHz | ALSO REQUIRES 5V TO 20V SUPPLY; CONSTANT... more | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOP-16 | not_compliant | SOIC 16 LEAD | 16 | 751B-05 | EAR99 | 8542.39.00.01 | onsemi | ||
|
CS5161HGD16
onsemi
|
Check for Price | No | Obsolete | 12 V | 14 V | 9.5 V | 1.5 A | YES | PUSH-PULL | 1 MHz | ALSO REQUIRES 5V TO 20V SUPPLY; CONSTANT... more | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOP, SOP16,.25 | not_compliant | SOIC 16 LEAD | 16 | 751B-05 | EAR99 | 8542.39.00.01 | onsemi | ||
|
CS5161HGD16
Rochester Electronics LLC
|
Check for Price | Obsolete | 12 V | 14 V | 9.5 V | 1.5 A | YES | PUSH-PULL | 1 MHz | ALSO REQUIRES 5V TO 20V SUPPLY; CONSTANT... more | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | |||||||||||||
|
CS5161HGD16
Cherry Semiconductor Corporation
|
Check for Price | Transferred | 12 V | 16 V | 9 V | 1.5 A | YES | BUCK | 1 MHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | SO-16 | unknown |