Filter Your Search
1 - 3 of 3 results
|
CS5101A-JL8Z
Cirrus Logic
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 2 | 0.003 % | 16 | 100 kHz | 8.12 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | S-PQCC-J28 | Not Qualified | e3 | 2 | 70 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.572 mm | 11.5062 mm | CIRRUS LOGIC INC | LCC | MS-047, LCC-28 | 28 | unknown | 8542.39.00.01 | ||
|
CS5101A-JL8
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 5 V | 2 | 0.003 % | 16 | 100 kHz | 8.12 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | |||||||||
|
CS5101A-JL8
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 2 | 0.003 % | 16 | 100 kHz | 8.12 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.572 mm | 11.5062 mm | CIRRUS LOGIC INC | LCC | MS-047, LCC-28 | 28 | unknown | 8542.39.00.01 |