Parametric results for: cs497253il under Other Consumer ICs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: cs497
Select parts from the table below to compare.
Compare
Compare
CS497024-CVZR
Cirrus Logic
Check for Price Yes Not Recommended LFQFP CONSUMER CIRCUIT IT ALSO REQUIRES 3.3V SUPPLY 1 1.89 V 1.71 V COMMERCIAL R-PQFP-G128 Not Qualified 70 °C 128 PLASTIC/EPOXY QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 14 mm 20 mm 1.6 mm CIRRUS LOGIC INC QFP LFQFP, QFP128,.63X.87,20 128 unknown 8542.39.00.01
CS497004-CQZR
Cirrus Logic
Check for Price Yes Obsolete LFQFP CONSUMER CIRCUIT IT ALSO REQUIRES 3.3V SUPPLY 1 1.89 V 1.71 V COMMERCIAL S-PQFP-G144 Not Qualified 70 °C 144 PLASTIC/EPOXY QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm CIRRUS LOGIC INC QFP LFQFP, QFP144,.87SQ,20 144 unknown 8542.39.00.01
CS497014-CVZR
Cirrus Logic
Check for Price Yes Not Recommended QFP CONSUMER CIRCUIT COMMERCIAL R-PQFP-G128 Not Qualified 70 °C 128 PLASTIC/EPOXY QFP128,.63X.87,20 RECTANGULAR FLATPACK YES GULL WING 500 µm QUAD CIRRUS LOGIC INC compliant 8542.39.00.01 Cirrus Logic
CS497024-CVZ
Cirrus Logic
Check for Price Yes Not Recommended LFQFP CONSUMER CIRCUIT IT ALSO REQUIRES 3.3V SUPPLY 1 1.89 V 1.71 V COMMERCIAL R-PQFP-G128 Not Qualified 70 °C 128 PLASTIC/EPOXY QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 14 mm 20 mm 1.6 mm CIRRUS LOGIC INC QFP LFQFP, QFP128,.63X.87,20 128 unknown 8542.39.00.01 Cirrus Logic
CS497004-CQZ
Cirrus Logic
Check for Price Yes Yes Obsolete LFQFP CONSUMER CIRCUIT IT ALSO REQUIRES 3.3V SUPPLY 1 1.89 V 1.71 V COMMERCIAL S-PQFP-G144 Not Qualified e3 3 70 °C 144 PLASTIC/EPOXY QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm CIRRUS LOGIC INC QFP LEAD FREE, LQFP-144 144 unknown 8542.39.00.01
CS497014-CVZ
Cirrus Logic
Check for Price Yes Not Recommended LFQFP CONSUMER CIRCUIT IT ALSO REQUIRES 3.3V SUPPLY 1 1.89 V 1.71 V COMMERCIAL R-PQFP-G128 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 14 mm 20 mm 1.6 mm CIRRUS LOGIC INC QFP LFQFP, QFP128,.63X.87,20 128 compliant 8542.39.00.01