Filter Your Search
1 - 3 of 3 results
![]() |
CS4954-CQZ
Cirrus Logic
|
$6.3765 | Yes | Yes | Obsolete | LFQFP | PAL; NTSC | R-Y; B-Y; Y | 3.45 V | COLOR SIGNAL ENCODER | CMOS | IT CAN ALSO BE OPERATED FROM 4.75V TO 5.25V SUPPLY | 1 | 150 mA | 3.15 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | CIRRUS LOGIC INC | QFP | LEAD FREE, MS-026, TQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Cirrus Logic | ||
|
CS4954-CQ
Cirrus Logic
|
Check for Price | No | Obsolete | LFQFP | PAL; NTSC | R-Y; B-Y; Y | 3.45 V | COLOR SIGNAL ENCODER | CMOS | IT CAN ALSO BE OPERATED FROM 4.75V TO 5.25V SUPPLY | 1 | 3.15 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | CIRRUS LOGIC INC | MS-026, TQFP-48 | compliant | ||||||||||
|
CS4954-CQ
Crystal Semiconductor Corp
|
Check for Price | Obsolete | PAL; NTSC | R-Y; B-Y; Y | 3.45 V | COLOR SIGNAL ENCODER | CMOS | 1 | 3.15 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | CRYSTAL SEMICONDUCTOR CORP | TQFP-48 | unknown |