Filter Your Search
1 - 10 of 3,694 results
|
CS3750ENF16
onsemi
|
$1.1891 | No | Obsolete | IN-LINE | 2 | NO | 85 °C | -40 °C | 16 | RECTANGULAR | ONSEMI | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | THERMAL; OVER VOLTAGE | HALF BRIDGE BASED PERIPHERAL DRIVER | R-PDIP-T16 | 100 mA | PLASTIC/EPOXY | Not Qualified | INDUSTRIAL | THROUGH-HOLE | DUAL | 9 µs | 6 µs | |||||||||||||||||||||||||||||||
|
CS3720XDPS7
onsemi
|
$1.4929 | Obsolete | SMALL OUTLINE | BIPOLAR | 1 | YES | 105 °C | -40 °C | 7 | RECTANGULAR | ONSEMI | D2PAK-7 | unknown | R-PSSO-G7 | PLASTIC/EPOXY | Not Qualified | INDUSTRIAL | GULL WING | SINGLE | BRUSH DC MOTOR CONTROLLER | 10.18 mm | TO-263 | SMSIP7H,.55,50TB | 4.67 mm | 10 mA | 17 V | 5.5 V | 1.27 mm | 8.41 mm | ||||||||||||||||||||||||||||||
|
CS37JBKR022N
Viking Tech Corp
|
Check for Price | Yes | Active | 22 mΩ | 5 % | 1 W | 3720 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 148.3 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.75 mm | 2 mm | VIKING TECH CORP | compliant | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||||||
|
CS37GTKR033N
Viking Tech Corp
|
Check for Price | Yes | Active | 33 mΩ | 2 % | 1 W | 3720 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 181.7 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.75 mm | 2 mm | VIKING TECH CORP | compliant | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||||||
|
CS37GTKR034
Viking Tech Corp
|
Check for Price | Yes | Active | 34 mΩ | 2 % | 0815 | SMT | 150 ppm/°C | FIXED RESISTOR | METAL FILM | CS37(1 W) | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Embossed | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 2 mm | 3.75 mm | VIKING TECH CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
CS37JTKTR0232
Viking Tech Corp
|
Check for Price | Yes | Active | 23.2 mΩ | 5 % | 1 W | 0815 | SMT | 150 ppm/°C | FIXED RESISTOR | METAL FILM | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Embossed | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 2 mm | 3.75 mm | VIKING TECH CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
CS37GBKR130N
Viking Tech Corp
|
Check for Price | Yes | Active | 130 mΩ | 2 % | 1 W | 3720 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 360.6 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.75 mm | 2 mm | VIKING TECH CORP | compliant | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||||||
|
CS37GTKR130N
Viking Tech Corp
|
Check for Price | Yes | Active | 130 mΩ | 2 % | 1 W | 3720 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 360.6 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.75 mm | 2 mm | VIKING TECH CORP | compliant | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||||||
|
CS37JTKR056N
Viking Tech Corp
|
Check for Price | Yes | Active | 56 mΩ | 5 % | 1 W | 3720 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 236.6 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.75 mm | 2 mm | VIKING TECH CORP | compliant | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||||||
|
CS37GTKTR332N
Viking Tech Corp
|
Check for Price | Yes | Active | 332 mΩ | 2 % | 1 W | 0815 | SMT | 150 ppm/°C | FIXED RESISTOR | METAL FILM | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Embossed | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 2 mm | 3.75 mm | VIKING TECH CORP | compliant | EAR99 |