Filter Your Search
1 - 10 of 61 results
|
CS340-04TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 340 | BE-CU | 2.54 mm | IC SOCKET | PGA340 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 140 °C | -60 °C | 22X22 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
CS-34017-1
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.54 mm | e0 | CHERRY SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | R-PDIP-T8 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Not Qualified | NO | BIPOLAR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | |||||||||||||||||||||||||||||||||
|
HCS340-51GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 340 | BE-CU | 2.54 mm | IC SOCKET | PGA340 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 22X22 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
1CS340-04GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 340 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA340 | STANDARD: UL 94V-0 | e4 | 22X22 | GOLD OVER NICKEL | GOLD OVER NICKEL | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
CS3406020N
Powerex Power Semiconductors
|
Check for Price | Obsolete | 150 °C | POWEREX INC | unknown | EAR99 | NO | GENERAL PURPOSE | SINGLE | RECTIFIER DIODE | 2.5 V | 400 A | 1 | 1 | 20 A | 600 V | 120 ns | |||||||||||||||||||||||||||||||||||||
|
HCS340-04TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 340 | BE-CU | 2.54 mm | IC SOCKET | PGA340 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 22X22 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
1CS340-29TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 340 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA340 | STANDARD: UL 94V-0 | e0 | 22X22 | GOLD OVER NICKEL | TIN LEAD OVER NICKEL | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
CS340-51TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 340 | BE-CU | 2.54 mm | IC SOCKET | PGA340 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 140 °C | -60 °C | 22X22 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
1CS340-04GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 340 | BERYLLIUM COPPER | 2.54 mm | IC SOCKET | PGA340 | STANDARD: UL 94V-0 | e4 | 22X22 | TIN LEAD OVER NICKEL | GOLD OVER NICKEL | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
CS340-49GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 340 | BE-CU | 2.54 mm | IC SOCKET | PGA340 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 140 °C | -60 °C | 22X22 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 2.2 inch | 2.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |