Filter Your Search
1 - 2 of 2 results
|
CS3014-FNZR
Cirrus Logic
|
Check for Price | Obsolete | 20 µV | 0.25 V/us | 1 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | 5.5 V | AUTOMOTIVE | S-PQCC-N8 | Not Qualified | 120 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 800 µm | QUAD | 1 mm | 4 mm | 4 mm | CIRRUS LOGIC INC | QFN | VQCCN, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
CS3014-FNZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | 20 µV | 0.25 V/us | 1 nA | 1.25 mA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | CHOPPER-STAB | 250 pA | YES | YES | YES | YES | 5.5 V | AUTOMOTIVE | 398000 | S-PDSO-N8 | Not Qualified | 120 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | DUAL | 1 mm | 4 mm | 4 mm | CIRRUS LOGIC INC | QFN | HVSON, SOLCC8,.15,32 | 8 | unknown | EAR99 | 8542.33.00.01 |