Filter Your Search
1 - 10 of 520 results
|
CS-300-CFC-M2R2M2
Microsemi Corporation
|
Check for Price | Transferred | 155.52 MHz | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 200 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 16 | LCC16,.08,100 | YES | 25.4mm x 20.32mm x 6.35mm | MICROSEMI CORP | compliant | |||
|
CS-300-CFC-M2N2T2G
Vectron International
|
Check for Price | Yes | Transferred | 710.9486 MHz | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 200 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 16 | LCC16,.08,100 | YES | 25.4mm x 20.32mm x 6.35mm | VECTRON INTERNATIONAL | compliant | ||
|
CS-300-CFC-M2N2T4
Vectron International
|
Check for Price | Transferred | 777.6 MHz | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 200 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 16 | LCC16,.08,100 | YES | 25.4mm x 20.32mm x 6.35mm | VECTRON INTERNATIONAL | compliant | |||
|
CS-300-CFC-M5P1R2G
Vectron International
|
Check for Price | Yes | Transferred | 669.1281 MHz | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 200 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 16 | LCC16,.08,100 | YES | 25.4mm x 20.32mm x 6.35mm | VECTRON INTERNATIONAL | compliant | ||
|
CS-300-CFC-M2P1M5G
Microsemi Corporation
|
Check for Price | Yes | Transferred | 166.6286 MHz | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 200 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 16 | LCC16,.08,100 | YES | 25.4mm x 20.32mm x 6.35mm | MICROSEMI CORP | compliant | ||
|
CS-300-CFC-M5N3T4G
Vectron International
|
Check for Price | Yes | Transferred | 777.6 MHz | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 200 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 16 | LCC16,.08,100 | YES | 25.4mm x 20.32mm x 6.35mm | VECTRON INTERNATIONAL | compliant | ||
|
CS-300-CFC-M5P1M2
Vectron International
|
Check for Price | Transferred | 155.52 MHz | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 200 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 16 | LCC16,.08,100 | YES | 25.4mm x 20.32mm x 6.35mm | VECTRON INTERNATIONAL | compliant | |||
|
CS-300-CFC-M5P1R2G
Microsemi Corporation
|
Check for Price | Yes | Transferred | 669.1281 MHz | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 200 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 16 | LCC16,.08,100 | YES | 25.4mm x 20.32mm x 6.35mm | MICROSEMI CORP | compliant | ||
|
CS-300-CFC-M2P1M5G
Vectron International
|
Check for Price | Yes | Transferred | 166.6286 MHz | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 200 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 16 | LCC16,.08,100 | YES | 25.4mm x 20.32mm x 6.35mm | VECTRON INTERNATIONAL | compliant | ||
|
CS-300-CFC-M2R2P1
Vectron International
|
Check for Price | Transferred | 311.04 MHz | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 200 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 16 | LCC16,.08,100 | YES | 25.4mm x 20.32mm x 6.35mm | VECTRON INTERNATIONAL | compliant |