Filter Your Search
1 - 2 of 2 results
|
CS2841BEBN8G
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 16 V | 8.4 V | 1 A | NO | SINGLE | 60 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | 8 LEAD PDIP | DIP, DIP8,.3 | 8 | 626-05 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||
|
CS2841BEBN8
onsemi
|
Check for Price | No | Obsolete | 15 V | 16 V | 8.4 V | 1 A | NO | SINGLE | 60 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 |