Filter Your Search
1 - 10 of 81 results
|
1CS241-01TG3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 241 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA241 | e0 | 19X19 | GOLD OVER NICKEL | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.9 inch | 1.9 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
HCS241-01TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 241 | BE-CU | 2.54 mm | IC SOCKET | PGA241 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 19X19 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.9 inch | 1.9 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
2CS241-01GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 241 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA241 | STANDARD: UL 94V-0 | e4 | 19X19 | TIN LEAD OVER NICKEL | GOLD OVER NICKEL | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.9 inch | 1.9 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||
|
1CS241-01TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 241 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA241 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 19X19 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.9 inch | 1.9 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
1CS241-04GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 241 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA241 | STANDARD: UL 94V-0 | e4 | 140 °C | -60 °C | 19X19 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.9 inch | 1.9 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
HCS241-01TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 241 | BE-CU | 2.54 mm | IC SOCKET | PGA241 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 19X19 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.9 inch | 1.9 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
1HCS241-01TG3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 241 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA241 | e0 | 19X19 | GOLD OVER NICKEL | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYPHENYLENE SULFIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.9 inch | 1.9 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
1HCS241-01TGRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 241 | 2.54 mm | IC SOCKET | PGA241 | e0 | 19X19 | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYPHENYLENE SULFIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.9 inch | 1.9 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
1HCS241-04TG3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 241 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA241 | e0 | 19X19 | GOLD OVER NICKEL | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYPHENYLENE SULFIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.9 inch | 1.9 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
1HCS241-04GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 241 | BE-CU | 2.54 mm | IC SOCKET | PGA241 | e4 | 150 °C | -60 °C | 19X19 | SN-PB ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.9 inch | 1.9 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |