Filter Your Search
1 - 1 of 1 results
|
CS2012X7R104K500NRB
Samwha Electronics
|
Check for Price | Yes | Active | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ALSO AVAILABLE IN 13 INCH WITH 10K QUANTITY | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | SAMWHA CAPACITOR GROUP | CHIP | compliant | EAR99 | 8532.24.00.20 |