Filter Your Search
1 - 6 of 6 results
|
CS18NZTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | ||||||||||||||||||||||||||||||
|
CS18NZ
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 kA | 5 mA | 20 µA | 800 V | 1 A | SCR | SINGLE | 800 mV | 10 A | 800 V | TO-18 | O-MBCY-W3 | e0 | Not Qualified | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.30.00.80 | ||||||||
|
CS18N
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 kA | 5 mA | 200 µA | 800 V | 1 A | SCR | SINGLE | 800 mV | 10 A | 800 V | TO-18 | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.30.00.80 | BCY | HERMETIC SEALED PACKAGE-3 | 3 | |||
|
CS18NPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 | , | |||||||||||||||||||||||||||||
|
CS18NTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | ||||||||||||||||||||||||||||||
|
CS18NZPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 | , |