Filter Your Search
1 - 10 of 248 results
|
CS10-08
RMC Ltd Power Semiconducor Division
|
Check for Price | Obsolete | RMC LTD POWER SEMICONDUCOR DIVISION | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
CS1008-27NG-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | 125 °C | -40 °C | 2 | SMT | YES | YAGEO CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | 1008 | Rectangular | Ceramic | 130 mΩ | 27 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2.1 mm | 2.92 mm | 2.79 mm | TR, 7 Inch | 55 | 1 A | 1.6 GHz | RECTANGULAR PACKAGE | NO | Q FACTOR IS MEASURED AT: 350MHZ | DUAL ENDED | WRAPAROUND | 50 MHz | 2 % | ||
|
CS1008-8R2G-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | 125 °C | -40 °C | 2 | SMT | YES | YAGEO CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | 1008 | Rectangular | Ceramic | 6 Ω | 8.2 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2.1 mm | 2.92 mm | 2.79 mm | TR, 7 Inch | 18 | 170 mA | 25 MHz | RECTANGULAR PACKAGE | NO | Q FACTOR IS MEASURED AT: 7.9MHZ | DUAL ENDED | WRAPAROUND | 7.9 MHz | 2 % | ||
|
CS1008-R10G-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | 125 °C | -40 °C | 2 | SMT | YES | YAGEO CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | 1008 | Rectangular | Ceramic | 560 mΩ | 100 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2.1 mm | 2.92 mm | 2.79 mm | TR, 7 Inch | 60 | 650 mA | 1 GHz | RECTANGULAR PACKAGE | NO | Q FACTOR IS MEASURED AT: 350MHZ | DUAL ENDED | WRAPAROUND | 25 MHz | 2 % | ||
|
CS1008-2R2J-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | 125 °C | -40 °C | 2 | SMT | YES | YAGEO CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | 1008 | Rectangular | Ceramic | 2.8 Ω | 2.2 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2.1 mm | 2.92 mm | 2.79 mm | TR, 7 Inch | 28 | 280 mA | 160 MHz | RECTANGULAR PACKAGE | NO | Q FACTOR IS MEASURED AT: 50MHZ | DUAL ENDED | WRAPAROUND | 7.9 MHz | 5 % | ||
|
CS1008-R15J-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | 125 °C | -40 °C | 2 | SMT | YES | YAGEO CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | 1008 | Rectangular | Ceramic | 700 mΩ | 150 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2.1 mm | 2.92 mm | 2.79 mm | TR, 7 Inch | 45 | 580 mA | 850 MHz | RECTANGULAR PACKAGE | NO | Q FACTOR IS MEASURED AT: 100MHZ | DUAL ENDED | WRAPAROUND | 25 MHz | 5 % | ||
|
CS1008-33NK-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | 125 °C | -40 °C | 2 | SMT | YES | YAGEO CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | 1008 | Rectangular | Ceramic | 140 mΩ | 33 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2.1 mm | 2.92 mm | 2.79 mm | TR, 7 Inch | 60 | 1 A | 1.6 GHz | RECTANGULAR PACKAGE | NO | Q FACTOR IS MEASURED AT: 350MHZ | DUAL ENDED | WRAPAROUND | 50 MHz | 10 % | ||
|
CS1008-33NJ-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | 125 °C | -40 °C | 2 | SMT | YES | YAGEO CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | 1008 | Rectangular | Ceramic | 140 mΩ | 33 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2.1 mm | 2.92 mm | 2.79 mm | TR, 7 Inch | 60 | 1 A | 1.6 GHz | RECTANGULAR PACKAGE | NO | Q FACTOR IS MEASURED AT: 350MHZ | DUAL ENDED | WRAPAROUND | 50 MHz | 5 % | ||
|
CS1008-R33G-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | 125 °C | -40 °C | 2 | SMT | YES | YAGEO CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | 1008 | Rectangular | Ceramic | 1.05 Ω | 330 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2.1 mm | 2.92 mm | 2.79 mm | TR, 7 Inch | 45 | 450 mA | 570 MHz | RECTANGULAR PACKAGE | NO | Q FACTOR IS MEASURED AT: 100MHZ | DUAL ENDED | WRAPAROUND | 25 MHz | 2 % | ||
|
CS10-08
ABB Semiconductors
|
Check for Price | Obsolete | ABB SWITZERLAND LTD SEMICONDUCTORS | , | unknown | EAR99 |