Filter Your Search
1 - 1 of 1 results
|
CS1002D1000
Cvilux Corporation
|
Check for Price | Yes | Active | 11 | 1 | 2.54 mm | 1 | 10 mΩ | 1 A | FEMALE | BOARD | POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | GOLD FLASH OVER NICKEL | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.1 inch | 0.169 inch | 0.099 inch | 0.122 inch | CVILUX CORP | compliant |