Filter Your Search
1 - 10 of 3,956 results
|
1008CS-100XGLB
Coilcraft Inc
|
$1.0432 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 80 mΩ | 2 % | YES | 50 MHz | 1 A | 4.1 GHz | CERAMIC | 50 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 500 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||||||||||||||||||||||||||||||||||||||||||
|
CS1008-6R8K-S
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 6.8 µH | 4.9 Ω | 10 % | YES | 7.9 MHz | 200 mA | 40 MHz | Ceramic | 18 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9MHZ | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.92 mm | 2.79 mm | CHILISIN ELECTRONICS CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
CS1005Y5V474Z160NR
Samwha Electronics
|
Check for Price | Yes | Active | YES | e3 | 85 °C | -30 °C | 2 | SMT | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SAMWHA CAPACITOR GROUP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ALSO AVAILABLE IN 13 INCH WITH 50K QUANTITY | 470 nF | CERAMIC CAPACITOR | CERAMIC | 500 µm | 1 mm | SURFACE MOUNT | Yes | 20 % | 80 % | 16 V | 0402 | Y5V | -82/+22% ppm/°C | 500 µm | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CS1001-7ERD7
Bel Power Solutions
|
Check for Price | No | No | Obsolete | NO | 1 | 71 °C | -25 °C | MICROELECTRONIC ASSEMBLY | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE S02 | DC-DC REGULATED POWER SUPPLY MODULE | 140 V | 28 V | 60 V | R-MXMA-X | 0.392 % | 1 | 5.61 V | 2.04 V | 5.1 V | METAL | XMA | RECTANGULAR | NOT SPECIFIED | Not Qualified | HYBRID | COMMERCIAL EXTENDED | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | 100 W | YES | ||||||||||||||||||||||||||||||||||||||||||||
|
CS1005X7R222J6R3NR
Samwha Electronics
|
Check for Price | Yes | Active | YES | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SAMWHA CAPACITOR GROUP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ALSO AVAILABLE IN 13 INCH WITH 50K QUANTITY | 2.2 nF | CERAMIC CAPACITOR | CERAMIC | 500 µm | 1 mm | SURFACE MOUNT | Yes | 5 % | 5 % | 6.3 V | 0402 | X7R | 15% ppm/°C | 500 µm | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CS1005X5R223K160NR
Samwha Electronics
|
Check for Price | Yes | Active | YES | e3 | 85 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SAMWHA CAPACITOR GROUP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ALSO AVAILABLE IN 13 INCH WITH 50K QUANTITY | 22 nF | CERAMIC CAPACITOR | CERAMIC | 500 µm | 1 mm | SURFACE MOUNT | Yes | 10 % | 10 % | 16 V | 0402 | X5R | 15% ppm/°C | 500 µm | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CS1001-7EPD8TB1
Bel Power Solutions
|
Check for Price | No | No | Obsolete | NO | 1 | 71 °C | -25 °C | MICROELECTRONIC ASSEMBLY | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE S02 | DC-DC REGULATED POWER SUPPLY MODULE | 140 V | 28 V | 60 V | R-MXMA-X | 0.392 % | 1 | 5.1306 V | 5.0694 V | 5.1 V | METAL | XMA | RECTANGULAR | NOT SPECIFIED | Not Qualified | HYBRID | COMMERCIAL EXTENDED | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | 100 W | NO | ||||||||||||||||||||||||||||||||||||||||||||
|
CS1005X5R223M100NR
Samwha Electronics
|
Check for Price | Yes | Active | YES | e3 | 85 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SAMWHA CAPACITOR GROUP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ALSO AVAILABLE IN 13 INCH WITH 50K QUANTITY | 22 nF | CERAMIC CAPACITOR | CERAMIC | 500 µm | 1 mm | SURFACE MOUNT | Yes | 20 % | 20 % | 10 V | 0402 | X5R | 15% ppm/°C | 500 µm | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CS1005X5R105Z160NB
Samwha Electronics
|
Check for Price | Yes | Active | YES | e3 | 85 °C | -55 °C | 2 | SMT | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SAMWHA CAPACITOR GROUP | , 0402 | compliant | EAR99 | 8532.24.00.20 | 1 µF | CERAMIC CAPACITOR | CERAMIC | 500 µm | 1 mm | SURFACE MOUNT | Yes | 20 % | 80 % | 16 V | 0402 | X5R | 15% ppm/°C | 500 µm | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MWCS-100505-2N2B
MagLayers Scientific-Technics Co Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | unknown | EAR99 | 8504.50.80.00 |