Parametric results for: cs-8140 under Linear Regulator ICs

Filter Your Search

1 - 10 of 27 results

|
-
-
Manufacturer Part Number: cs8140
Select parts from the table below to compare.
Compare
Compare
CS8140YDW24
onsemi
$1.1510 No No Obsolete 26 V 7 V 5 V 1.5 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 26 V 0.025 % 0.08 % 1 5.2 V 4.8 V BIPOLAR 4 % R-PDSO-G24 e0 Not Qualified 150 °C -40 °C 125 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ONSEMI SOIC SO-24 24 751E-04 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
CS8140YDWR24
onsemi
$1.3720 No No Obsolete 26 V 7 V 5 V 1.5 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 26 V 0.025 % 0.08 % 1 5.2 V 4.8 V BIPOLAR 4 % R-PDSO-G24 e0 Not Qualified 150 °C -40 °C 125 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ONSEMI SOIC SO-24 24 751E-04 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
CS8140YT7
onsemi
$1.5834 No No Obsolete 26 V 7 V 5 V 1.25 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 26 V 0.025 % 0.08 % 1 5.2 V 4.8 V BIPOLAR 4 % R-PSFM-T7 e0 Not Qualified 150 °C -40 °C 125 °C -40 °C 235 7 PLASTIC/EPOXY TO-220 SIP7,.1,50TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 1.27 mm SINGLE ONSEMI SFM STRAIGHT, TO-220, 7 PIN 7 821E-04 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
CS8140YTHA7
onsemi
$1.7891 No No Obsolete 26 V 7 V 5 V 1.25 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 26 V 0.025 % 0.08 % 1 5.2 V 4.8 V BIPOLAR 4 % R-PZFM-T7 e0 Not Qualified 150 °C -40 °C 125 °C -40 °C 235 7 PLASTIC/EPOXY TO-220 ZIP7H,.2,.7TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 1.27 mm ZIG-ZAG ONSEMI SFM HORIZONTAL, TO-220, 7 PIN 7 821H-02 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
CS8140YN14
onsemi
$2.0960 No No Obsolete 26 V 7 V 5 V 1.5 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 26 V 0.025 % 0.08 % 1 5.2 V 4.8 V BIPOLAR 4 % R-PDIP-T14 e0 Not Qualified 150 °C -40 °C 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ONSEMI DIP DIP-14 14 646-06 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
CS8140YTVA7
onsemi
$5.2823 No No Obsolete 26 V 7 V 5 V 1.5 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 26 V 0.025 % 0.08 % 1 5.2 V 4.8 V BIPOLAR 4 % R-PZFM-T7 e0 Not Qualified 150 °C -40 °C 125 °C -40 °C 7 PLASTIC/EPOXY ZIP ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm ZIG-ZAG ONSEMI SFM VERTICAL, TO-220, 7 PIN 7 821J-02 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
CS8140YTHA7
Cherry Semiconductor Corporation
Check for Price No Transferred 26 V 7 V 5 V 1.5 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 26 V 0.025 % 0.08 % 1 5.2 V 4.8 V BIPOLAR 4 % R-PZFM-T7 e0 Not Qualified 150 °C -40 °C 125 °C -40 °C 7 PLASTIC/EPOXY ZIP ZIP7H,.2,.7TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm ZIG-ZAG CHERRY SEMICONDUCTOR CORP HORIZONTAL, TO-220, 7 PIN unknown Fixed,Positive,Single Output,Ldo
CS8140YDPSR7
onsemi
Check for Price No Obsolete 26 V 7 V 5 V 1.25 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 26 V 0.025 % 0.08 % 1 5.2 V 4.8 V BIPOLAR 4 % R-PSSO-G7 e0 Not Qualified 150 °C -40 °C 125 °C -40 °C 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm SINGLE 8.41 mm 10.18 mm 4.572 mm ON SEMICONDUCTOR D2PAK TO-263, SMSIP7H,.55,50TB 7 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
CS8140YT7
Cherry Semiconductor Corporation
Check for Price No Transferred 26 V 7 V 5 V 1.5 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 26 V 0.025 % 0.08 % 1 5.2 V 4.8 V BIPOLAR 4 % R-PSFM-T7 e0 Not Qualified 150 °C -40 °C 125 °C -40 °C 7 PLASTIC/EPOXY SFM SIP7,.1,50TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm SINGLE CHERRY SEMICONDUCTOR CORP STRAIGHT, TO-220, 7 PIN unknown Fixed,Positive,Single Output,Ldo
CS-8140N14
Cherry Semiconductor Corporation
Check for Price No Obsolete 26 V 7 V 5 V 1.25 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 26 V 0.025 % 0.08 % 1 5.2 V 4.8 V BIPOLAR 4 % R-PDIP-T14 e0 Not Qualified 150 °C -40 °C 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL CHERRY SEMICONDUCTOR CORP PLASTIC, DIP-14 unknown Fixed,Positive,Single Output,Ldo