Filter Your Search
1 - 8 of 8 results
|
CS323
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 2.5 V | 2 | 655 nm | Red | Common Cathode | 7 SEG NUMERIC LED DISPLAY | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 7.6 mm | MAX-LION CORP | unknown | 8541.40.20.00 | ||||||||||||||||||||||||
|
CS323G
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 2.8 V | 2 | 565 nm | Green | Common Cathode | 7 SEG NUMERIC LED DISPLAY | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 7.6 mm | MAX-LION CORP | unknown | 8541.40.20.00 | ||||||||||||||||||||||||
|
CS-323CN8
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 1 | NO | SWITCHING CONTROLLER | BIPOLAR | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | CHERRY SEMICONDUCTOR CORP | unknown | CURRENT-MODE | CONSTANT OFF TIME | 20 V | 11.5 V | 1 A | 2.5 V | 26 mA | SINGLE | ||||||||||||||
|
CS323Y
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 2.8 V | 2 | 585 nm | Yellow | Common Cathode | 7 SEG NUMERIC LED DISPLAY | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 7.6 mm | MAX-LION CORP | unknown | 8541.40.20.00 | ||||||||||||||||||||||||
|
CS-323IN8
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 1 | NO | SWITCHING CONTROLLER | BIPOLAR | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | CHERRY SEMICONDUCTOR CORP | unknown | CURRENT-MODE | CONSTANT OFF TIME | 20 V | 11.5 V | 1 A | 2.5 V | 26 mA | SINGLE | |||||||||||||
|
CS-323CD8
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 1 | YES | SWITCHING CONTROLLER | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | unknown | CURRENT-MODE | CONSTANT OFF TIME | 20 V | 11.5 V | 1 A | 2.5 V | 26 mA | SINGLE | ||||||||||||||
|
CS323H
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 2.8 V | 2 | 697 nm | Red | Common Cathode | 7 SEG NUMERIC LED DISPLAY | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 7.6 mm | MAX-LION CORP | unknown | 8541.40.20.00 | ||||||||||||||||||||||||
|
CS323E
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 2.8 V | 2 | 635 nm | Orange | Common Cathode | 7 SEG NUMERIC LED DISPLAY | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 7.6 mm | MAX-LION CORP | unknown | 8541.40.20.00 |