Parametric results for: crt0603-fx-4531elf under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crt0603fx4531elf
Select parts from the table below to compare.
Compare
Compare
CRT0603-FX-4531ELF
Bourns Inc
Check for Price Yes Yes Active 4.53 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 800 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30