Parametric results for: crt0402-az-2201gas under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crt0402az2201gas
Select parts from the table below to compare.
Compare
Compare
CRT0402-AZ-2201GAS
Bourns Inc
Check for Price Yes Active 2.2 kΩ 0.05 % 62.5 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 TR, Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30