Parametric results for: crs2512ajw-434elf under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crs2512ajw434elf
Select parts from the table below to compare.
Compare
Compare
CRS2512AJW-434ELF
Bourns Inc
Check for Price Yes Active 430 kΩ 5 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 300 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.4 mm 3.1 mm BOURNS INC CHIP compliant EAR99 8533.21.00.30