Filter Your Search
1 - 1 of 1 results
|
CRS2010-FX-10R0ELF
Bourns Inc
|
$0.0903 | Yes | Yes | Active | 10 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns |