Filter Your Search
1 - 1 of 1 results
|
CRS1206-4W-201JT
VENKEL LTD
|
Check for Price | Yes | Active | 200 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 570 µm | 3.2 mm | 1.6 mm | VENKEL LTD | CHIP | compliant | Venkel |