Parametric results for: crs0402-16w-5763ft under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: crs040216w5763ft
Select parts from the table below to compare.
Compare
Compare
CRS0402-16W-5763FT-13
VENKEL LTD
Check for Price Yes Obsolete 576 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 50 V 150 °C -55 °C Chip 2 TR WRAPAROUND 350 µm 1 mm 500 µm VENKEL LTD compliant EAR99
CRS0402-16W-5763FT
VENKEL LTD
Check for Price Yes Yes Active 576 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm VENKEL LTD compliant EAR99 CHIP 8533.21.00.30 Venkel