Parametric results for: crn312su102jam under Array/Network Resistors

Filter Your Search

1 - 10 of 982 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: crn31
Select parts from the table below to compare.
Compare
Compare
CRN31-8-183JCT
VENKEL LTD
Check for Price Yes Yes Obsolete 18 kΩ 5 % 63 mW 1225 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR CRN31 18 kΩ BUSSED 1 70 °C CRN YES 100 V e3 150 °C -55 °C Chip 8 10 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.4 mm 3.1 mm VENKEL LTD SMT, 1225 compliant EAR99
CRN31-8-22R6FCSNT
VENKEL LTD
Check for Price Yes Obsolete 22.6 Ω 1 % 63 mW 2512 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR RUTHENIUM OXIDE BUSSED 100 V e3 150 °C -55 °C Chip 10 TR Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 6.4 mm 3.1 mm VENKEL LTD compliant EAR99
CRN31-8-1542FCT
VENKEL LTD
Check for Price Yes Obsolete 15.4 kΩ 1 % 63 mW 2512 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR RUTHENIUM OXIDE BUSSED 100 V e3 150 °C -55 °C Chip 10 TR Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 6.4 mm 3.1 mm VENKEL LTD compliant EAR99
CRN31-8-1021FCSNT
VENKEL LTD
Check for Price Yes Obsolete 1.02 kΩ 1 % 63 mW 2512 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR RUTHENIUM OXIDE BUSSED 100 V e3 150 °C -55 °C Chip 10 TR Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 6.4 mm 3.1 mm VENKEL LTD compliant
CRN31-8-7681FCSNT
VENKEL LTD
Check for Price Yes Obsolete 7.68 kΩ 1 % 63 mW 2512 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR RUTHENIUM OXIDE BUSSED 100 V e3 150 °C -55 °C Chip 10 TR Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 6.4 mm 3.1 mm VENKEL LTD compliant EAR99
CRN31-8-49R9FCSNT
VENKEL LTD
Check for Price Yes Obsolete 49.9 Ω 1 % 63 mW 2512 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR RUTHENIUM OXIDE BUSSED 100 V e3 150 °C -55 °C Chip 10 TR Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 6.4 mm 3.1 mm VENKEL LTD compliant EAR99
CRN31-8-4421FCT
VENKEL LTD
Check for Price Yes Obsolete 4.42 kΩ 1 % 63 mW 2512 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR RUTHENIUM OXIDE BUSSED 100 V e3 150 °C -55 °C Chip 10 TR Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 6.4 mm 3.1 mm VENKEL LTD compliant EAR99
CRN31-8-3572FCT
VENKEL LTD
Check for Price Yes Obsolete 35.7 kΩ 1 % 63 mW 2512 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR RUTHENIUM OXIDE BUSSED 100 V e3 150 °C -55 °C Chip 10 TR Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 6.4 mm 3.1 mm VENKEL LTD compliant EAR99
CRN31-8-4992FCT
VENKEL LTD
Check for Price Yes Obsolete 49.9 kΩ 1 % 63 mW 2512 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR RUTHENIUM OXIDE BUSSED 100 V e3 150 °C -55 °C Chip 10 TR Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 6.4 mm 3.1 mm VENKEL LTD compliant EAR99
CRN31-8-3161FCT
VENKEL LTD
Check for Price Yes Obsolete 3.16 kΩ 1 % 63 mW 2512 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR RUTHENIUM OXIDE BUSSED 100 V e3 150 °C -55 °C Chip 10 TR Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 6.4 mm 3.1 mm VENKEL LTD compliant EAR99