Filter Your Search
1 - 10 of 982 results
|
CRN31-8-183JCT
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 18 kΩ | 5 % | 63 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | CRN31 | 18 kΩ | BUSSED | 1 | 70 °C | CRN | YES | 100 V | e3 | 150 °C | -55 °C | Chip | 8 | 10 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | SMT, 1225 | compliant | EAR99 | |||
|
CRN31-8-22R6FCSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 22.6 Ω | 1 % | 63 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | BUSSED | 100 V | e3 | 150 °C | -55 °C | Chip | 10 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||||
|
CRN31-8-1542FCT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 15.4 kΩ | 1 % | 63 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | BUSSED | 100 V | e3 | 150 °C | -55 °C | Chip | 10 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||||
|
CRN31-8-1021FCSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1.02 kΩ | 1 % | 63 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | BUSSED | 100 V | e3 | 150 °C | -55 °C | Chip | 10 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | compliant | |||||||||||||||
|
CRN31-8-7681FCSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 7.68 kΩ | 1 % | 63 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | BUSSED | 100 V | e3 | 150 °C | -55 °C | Chip | 10 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||||
|
CRN31-8-49R9FCSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 49.9 Ω | 1 % | 63 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | BUSSED | 100 V | e3 | 150 °C | -55 °C | Chip | 10 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||||
|
CRN31-8-4421FCT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 4.42 kΩ | 1 % | 63 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | BUSSED | 100 V | e3 | 150 °C | -55 °C | Chip | 10 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||||
|
CRN31-8-3572FCT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 35.7 kΩ | 1 % | 63 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | BUSSED | 100 V | e3 | 150 °C | -55 °C | Chip | 10 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||||
|
CRN31-8-4992FCT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 49.9 kΩ | 1 % | 63 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | BUSSED | 100 V | e3 | 150 °C | -55 °C | Chip | 10 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||||
|
CRN31-8-3161FCT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 3.16 kΩ | 1 % | 63 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | BUSSED | 100 V | e3 | 150 °C | -55 °C | Chip | 10 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | compliant | EAR99 |