Parametric results for: crma1210af1m00dkef under Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crma1210af1m00dkef
Select parts from the table below to compare.
Compare
Compare
CRMA1210AF1M00DKEF
Vishay Intertechnologies
Check for Price Yes Active 1 MΩ 0.5 % 350 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 1.25 kV e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 640 µm 3.18 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30 Vishay