Filter Your Search
1 - 4 of 4 results
|
CRM25FR028CT-100
Cal-Chip Electronics
|
Check for Price | Yes | Active | 28 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 167.3 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 580 µm | 6.3 mm | 3.15 mm | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
CRM25FR028CT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 28 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 400 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
CRM25FR028CT-50
Cal-Chip Electronics
|
Check for Price | Yes | Active | 28 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 167.3 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 580 µm | 6.3 mm | 3.15 mm | CAL-CHIP ELECTRONICS INC | , 2512 | unknown | EAR99 | 8533.21.00.30 | ||||
|
CRM25FR028CT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 28 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 400 ppm/°C | FIXED RESISTOR | METAL FILM | CRM | 70 °C | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CAL-CHIP ELECTRONICS INC | , 2512 | compliant | EAR99 | 8533.21.00.30 |