Filter Your Search
1 - 10 of 227,184 results
|
ABM11AIG-25.000MHZ-6-2-T
Abracon Corporation
|
$0.1067 | Yes | Active | 25 MHz | 20 ppm | 0.01 % | 5 PPM/FIRST YEAR | 100 Ω | 6 pF | 2mm x 1.6mm x 0.59mm | 125 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.59mm | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | |||||||
|
AS-25.000-18-F-SMD-TR
Raltron Electronics Corporation
|
$0.1321 | Yes | Yes | Active | 25 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 18 pF | 12.0mm x 4.8mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.0mm x 4.8mm x 4.0mm | RALTRON ELECTRONICS CORP | SMD, 2 PIN | compliant | 8541.60.00.60 | ||||
|
ABM11-25.000MHZ-D7X-T
Abracon Corporation
|
$0.1422 | Yes | Active | 25 MHz | 15 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | 2.0mm x 1.6mm x 0.59mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.59mm | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | |||||||
|
FOXSDLF/250F-20/TR
Fox Electronics
|
$0.1510 | Yes | Obsolete | 25 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 30 Ω | 20 pF | 11.7mm x 5.0mm x 4.5mm | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 11.7mm x 5.0mm x 4.5mm | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||
|
RH100-25.000-12-F-1010-TR
Raltron Electronics Corporation
|
$0.1733 | Yes | Active | 25 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 12 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 3.2mm x 2.5mm x 0.7mm | RALTRON ELECTRONICS CORP | unknown | 8541.60.00.60 | ||||||
|
ABLS-25.000MHZ-16-A-4-H-F-T
Abracon Corporation
|
$0.1762 | Yes | Active | 25 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 100 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | 8541.60.00.60 | ||||
|
ABM8-25.000MHZ-D2Y-T
Abracon Corporation
|
$0.1826 | Yes | Active | 25 MHz | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | 8541.60.00.60 | |||
|
ABLS-25.000MHZ-D-4-H-F-T
Abracon Corporation
|
$0.1834 | Yes | Active | 25 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | 8541.60.00.60 | ||||
|
XRCGB25M000F3M00R0
Murata Manufacturing Co Ltd
|
$0.1857 | Yes | Active | 25 MHz | 30 ppm | 0.004 % | 150 Ω | 6 pF | L2.0XB1.6XH0.7 (mm)/L0.079XB0.063XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 300 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.7 (mm)/L0.079XB0.063XH0.028 (inch) | MURATA MANUFACTURING CO LTD | PACKAGE-4 | compliant | Murata Electronics | 8541.60.00.60 | |||||||
|
ATS250BSM-1E
CTS Corporation
|
$0.1859 | Yes | Yes | Active | 25 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | compliant | CTS | 8541.60.00.60 |