Filter Your Search
1 - 1 of 1 results
|
CRHV1210CE150MKKSF
Vishay Intertechnologies
|
Check for Price | No | Active | 150 MΩ | 10 % | 450 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.75 kV | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 635 µm | 3.175 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 |