Filter Your Search
1 - 10 of 4,278 results
|
CRHV1210AF200MFKT1
Vishay Intertechnologies
|
$1.6050 | No | Active | 200 MΩ | 1 % | 450 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.75 kV | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
CRHV1210AF200MFKT5
Vishay Intertechnologies
|
$3.1091 | No | Active | 200 MΩ | 1 % | 450 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.75 kV | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
CRHV1210AF150MFKST
Vishay Intertechnologies
|
$4.3598 | No | Active | 150 MΩ | 1 % | 450 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.75 kV | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 635 µm | 3.175 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||
|
CRHV1210AF200MFKTT
Vishay Intertechnologies
|
$4.3598 | No | Active | 200 MΩ | 1 % | 450 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.75 kV | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
CRHV1210CF4M00MWST
Vishay Intertechnologies
|
$5.3685 | No | Active | 4 MΩ | 20 % | 450 mW | 1210 | SURFACE MOUNT | SMT | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.75 kV | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 635 µm | 3.175 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||
|
CRHV1210AF100MDKET
Vishay Intertechnologies
|
$5.7084 | Yes | Active | 100 MΩ | 0.5 % | 450 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.75 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | CHIP | |||||
|
CRHV1210CF4M02DREW
Vishay Intertechnologies
|
$7.2615 | Yes | Active | 4.02 MΩ | 0.5 % | 450 mW | 1210 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.75 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE TRAY | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | CHIP | ||||
|
CRHV1210AC50M0DKNW
Vishay Intertechnologies
|
$10.0531 | Yes | Active | 50 MΩ | 0.5 % | 450 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.75 kV | 155 °C | -55 °C | Rectangular | 2 | WAFFLE TRAY | WRAPAROUND | 635 µm | 3.175 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||
|
CRHV1210CD5G60JKN1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.6 GΩ | 5 % | 450 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.75 kV | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | WRAPAROUND | 635 µm | 3.175 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CRHV1210AF26M7FKF1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 26.7 MΩ | 1 % | 450 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.75 kV | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 |