Filter Your Search
1 - 1 of 1 results
|
CRGS2512J1K2
TE Connectivity
|
$0.6059 | Yes | Active | 1.2 kΩ | 5 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | 6.35mm x 3.2mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |