Filter Your Search
1 - 1 of 1 results
|
CRGP2010F6K8
TE Connectivity
|
$0.1531 | Yes | Active | 6.8 kΩ | 1 % | 1.25 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | 5mm x 2.5mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |