Parametric results for: crgh2512f5k36 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crgh2512f5k36
Select parts from the table below to compare.
Compare
Compare
CRGH2512F5K36
TE Connectivity
Check for Price Yes Active 5.36 kΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 250 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch WRAPAROUND 550 µm 6.35 mm 3.2 mm 6.35mm x 3.2mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity