Parametric results for: crgcq2512j820r under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crgcq2512j820r
Select parts from the table below to compare.
Compare
Compare
CRGCQ2512J820R
TE Connectivity
Check for Price Yes Active 820 Ω 5 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.2 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30