Filter Your Search
1 - 10 of 1,073 results
|
CRG2512-FZ-R300E-1
Bourns Inc
|
$0.1725 | Yes | Active | 300 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 547.7 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | BOURNS INC | CHIP | unknown | Bourns | ||||||
|
CRG2512-FZ-R200E-1
Bourns Inc
|
$0.1725 | Yes | Active | 200 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 447.2 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | BOURNS INC | CHIP | unknown | Bourns | ||||||
|
CRG2512-FZ-R500E-1
Bourns Inc
|
$0.1798 | Yes | Active | 500 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 707.1 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | BOURNS INC | CHIP | unknown | Bourns | ||||||
|
CRG2512-FZ-R400E-1
Bourns Inc
|
$0.1798 | Yes | Active | 400 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 632.5 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | BOURNS INC | CHIP | unknown | Bourns | ||||||
|
CRG2512-FZ-R120E-1
Bourns Inc
|
$0.1932 | Yes | Active | 120 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 346.4 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | BOURNS INC | CHIP | unknown | Bourns | ||||||
|
CRG2512-FZ-R270E-2
Bourns Inc
|
$0.2260 | Yes | Active | 270 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 734.8 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | BOURNS INC | CHIP | unknown | Bourns | ||||||
|
CRG2512-FZ-R330E-1
Bourns Inc
|
$0.2285 | Yes | Active | 330 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 574.5 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | BOURNS INC | CHIP | unknown | |||||||
|
CRG2512-FZ-R250E-2
Bourns Inc
|
$0.3003 | Yes | Active | 250 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 707.1 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | BOURNS INC | CHIP | unknown | Bourns | ||||||
|
CRG2512-FZ-R120E-2
Bourns Inc
|
$0.3107 | Yes | Active | 120 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 489.9 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | BOURNS INC | CHIP | unknown | Bourns | ||||||
|
CRG2512F21R5
TE Connectivity
|
Check for Price | Yes | Active | 21.5 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |