Filter Your Search
1 - 3 of 3 results
|
CRG16GT273J
Tateyama Kagaku Group
|
Check for Price | Obsolete | 27 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | WRAPAROUND | TATEYAMA KAGAKU GROUP | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
CRG16GT204F
Tateyama Kagaku Group
|
Check for Price | Yes | Obsolete | 200 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TATEYAMA KAGAKU GROUP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
CRG16GT272J
Tateyama Kagaku Group
|
Check for Price | Obsolete | 2.7 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | WRAPAROUND | TATEYAMA KAGAKU GROUP | CHIP | unknown | EAR99 | 8533.21.00.30 |