Filter Your Search
1 - 2 of 2 results
|
CRG0402F4K3
TE Connectivity
|
$0.0071 | Yes | Yes | Active | 4.3 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | 1mm x .5mm x .35mm | TE CONNECTIVITY LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||
|
CRG0402F4K32
TE Connectivity
|
Check for Price | Yes | Active | 4.32 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 350 µm | 1 mm | 500 µm | TE CONNECTIVITY LTD | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 |