Parametric results for: crg0201f681k under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crg0201f681k
Select parts from the table below to compare.
Compare
Compare
CRG0201F681K
TE Connectivity
Check for Price Yes Obsolete 681 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 25 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 600 µm 300 µm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity