Filter Your Search
1 - 10 of 176 results
|
CRF200JT-52-10RUL
Vitrohm Portuguesa LDA
|
$0.2269 | Yes | Active | 10 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 170 ppm/°C | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 40 °C | NO | UL | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 4 mm | 9.7 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Vitrohm | ||
|
CRF200JT-52-220RYY
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 220 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 170 ppm/°C | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 40 °C | NO | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 4 mm | 9.7 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
CRF200JT-52-33RYY
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 33 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 170 ppm/°C | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 40 °C | NO | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 4 mm | 9.7 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
CRF200JT-52-7R5YY
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 7.5 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 170 ppm/°C | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 40 °C | NO | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 4 mm | 9.7 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
CRF200JK-ZB-75RYY
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 75 Ω | 5 % | 1.8 W | SURFACE MOUNT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 70 °C | YES | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | TR, BLISTER, 13 INCH | SPECIAL | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
CRF200JT-52-3RYY
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 3 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 170 ppm/°C | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 40 °C | NO | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 4 mm | 9.7 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
CRF200JK-ZB-10RUL
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 10 Ω | 5 % | 2 W | SURFACE MOUNT | Axial | 170 ppm/°C | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 40 °C | YES | UL | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, BLISTER, 13 INCH | WIRE | 800 µm | 4 mm | 9.7 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||
|
CRF200JT-52-68RUL
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 68 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 170 ppm/°C | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 40 °C | NO | UL | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 4 mm | 9.7 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||
|
CRF200JK-ZB-3R9YY
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 3.9 Ω | 5 % | 1.8 W | SURFACE MOUNT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 70 °C | YES | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | TR, BLISTER, 13 INCH | SPECIAL | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
CRF200JK-ZB-1R5UL
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 1.5 Ω | 5 % | 2 W | SURFACE MOUNT | Axial | 170 ppm/°C | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 40 °C | YES | UL | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, BLISTER, 13 INCH | WIRE | 800 µm | 4 mm | 9.7 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 |