Parametric results for: crcw251239k0fkeg under Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: crcw251239k0fkeg
Select parts from the table below to compare.
Compare
Compare
CRCW251239K0FKEGHP
Vishay Dale
Check for Price Active unknown
CRCW251239K0FKEGHP
Vishay Intertechnologies
Check for Price Yes Yes Active 39 kΩ 1 % 1.5 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 500 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.15 mm compliant VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30
CRCW251239K0FKEG
Vishay Dale
Check for Price Active unknown
CRCW251239K0FKEG
Vishay Intertechnologies
Check for Price Yes Yes Active 39 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.15 mm compliant VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30