Parametric results for: crcw25122m20jneg under Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: crcw25122m20jneg
Select parts from the table below to compare.
Compare
Compare
CRCW25122M20JNEG
Vishay Dale
Check for Price Active unknown
CRCW25122M20JNEG
Vishay Intertechnologies
Check for Price Yes Yes Active 2.2 MΩ 5 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.15 mm compliant VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30