Filter Your Search
1 - 4 of 4 results
|
CRCW251216R2FKEG
Vishay Intertechnologies
|
$0.0896 | Yes | Yes | Active | 16.2 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | 70 °C | YES | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.15 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
CRCW251216R2FKEG
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||
|
CRCW251216R2FKEGHP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 16.2 Ω | 1 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 500 | 70 °C | YES | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.15 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
CRCW251216R2FKEGHP
Vishay Dale
|
Check for Price | Active | unknown |