Parametric results for: crcw201091r0jntf under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: crcw201091r0jntf
Select parts from the table below to compare.
Compare
Compare
CRCW201091R0JNTF
Vishay Draloric
Check for Price No Transferred 91 Ω 5 % 750 mW 2010 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 400 V e0 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DRALORIC , 2010 compliant EAR99 8533.21.00.30
CRCW201091R0JNTF
Vishay Dale
Check for Price Active unknown
CRCW201091R0JNTF
Vishay Intertechnologies
Check for Price No No Active 91 Ω 5 % 750 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 400 70 °C YES 400 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Blister, 7 Inch Tin/Lead (Sn/Pb) WRAPAROUND 600 µm 5 mm 2.5 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30 Vishay