Parametric results for: crcw20105k60fkef under Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: crcw20105k60fkef
Select parts from the table below to compare.
Compare
Compare
CRCW20105K60FKEFHP
Vishay Dale
Check for Price Active unknown
CRCW20105K60FKEF
Vishay Dale
Check for Price Active unknown
CRCW20105K60FKEFHP
Vishay Intertechnologies
Check for Price Yes Yes Active 5.6 kΩ 1 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 400 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL WRAPAROUND 600 µm 5 mm 2.5 mm compliant VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30
CRCW20105K60FKEF
Vishay Intertechnologies
Check for Price Yes Yes Active 5.6 kΩ 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 5 mm 2.5 mm compliant VISHAY INTERTECHNOLOGY INC SMT, 2010 EAR99 8533.21.00.30