Parametric results for: crcw20101k82fktf under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: crcw20101k82fktf
Select parts from the table below to compare.
Compare
Compare
CRCW20101K82FKTF
Vishay Intertechnologies
$0.1545 No No Active 1.82 kΩ 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 400 70 °C YES 400 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH Tin/Lead (Sn/Pb) WRAPAROUND 600 µm 5 mm 2.5 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
CRCW20101K82FKTF
Vishay Dale
Check for Price Active unknown
CRCW20101K82FKTF
Vishay Draloric
Check for Price No Transferred 1.82 kΩ 1 % 750 mW 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 400 V e0 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DRALORIC CHIP, LEAD/HALOGEN FREE compliant EAR99 8533.21.00.30