Parametric results for: crcw12108r20jnta under Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: crcw12108r20jnta
Select parts from the table below to compare.
Compare
Compare
CRCW12108R20JNTA
Vishay Dale
Check for Price Active unknown
CRCW12108R20JNTA
Vishay Draloric
Check for Price No Transferred 8.2 Ω 5 % 500 mW 1210 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 200 V e0 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND compliant VISHAY DRALORIC CHIP, LEAD/HALOGEN FREE EAR99 8533.21.00.30
CRCW12108R20JNTA
Vishay Intertechnologies
Check for Price No No Active 8.2 Ω 5 % 500 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 200 70 °C YES 200 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin/Lead (Sn/Pb) WRAPAROUND 550 µm 3.2 mm 2.5 mm not_compliant VISHAY INTERTECHNOLOGY INC SMT, 1210 EAR99 8533.21.00.30