Filter Your Search
1 - 3 of 3 results
|
CRCW1206806RFKEB
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | 4.54 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CRCW1206806RFKEB
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 806 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 11.25 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | compliant | 4.54 | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 | 8.811775 | 40.0054585 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2023-06-14 | 99 | YES | 10099-76-0, 7440-02-0 | 50 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object] | [object Object],[object Object],[object Object] | ||
|
CRCW1206806RFKEBC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 806 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V) : 200 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 10 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | compliant | 4.54 | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2023-06-14 | 50 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object] |