Filter Your Search
1 - 3 of 3 results
|
CRCW120637R4FKTB
Vishay Draloric
|
Check for Price | No | Transferred | 37.4 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW | 70 °C | YES | 200 V | e0 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 11.25 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DRALORIC | CHIP, LEAD/HALOGEN FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
CRCW120637R4FKTB
Vishay Dale
|
Check for Price | No | No | Active | unknown | |||||||||||||||||||||||||||||||||
|
CRCW120637R4FKTB
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 37.4 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200 | 70 °C | YES | 200 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 11.25 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |